10200032-00

TE Connectivity
571-10200032-00
10200032-00

Tillverk:

Beskrivning:
Rörelse- och positionssensor – industriella PT9420-0300-211-1150

Livscykel:
Nytt hos Mouser
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
24 367,39 kr 24 367,39 kr
23 149,02 kr 115 745,10 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Rörelse- och positionssensor – industriella
Industrial String Potentiometer
Analog - Current
8 VDC to 34 VDC
- 40 C
+ 90 C
Cable Actuated Sensor
Linear Position
Resistive
Noggrannhet: 0.12 %
Märke: TE Connectivity
IP-klassificering: IP67
Monteringsstil: Chassis Mount
Produkttyp: Industrial Motion & Position Sensors
Avkänningsavstånd: 300 in
Serie: PT9420
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
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
9031808085
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

String Potentiometers

TE Connectivity's String Potentiometers, also known as cable-actuated position sensors, offer a reliable and cost-effective solution for precise linear position measurement across a wide range of industrial and commercial applications. These sensors convert linear motion into an electrical signal using a durable retractable cable mechanism, ideal for environments where traditional linear sensors may be impractical. Designed for versatility, TE’s string potentiometers are available in various configurations to support different stroke lengths, mounting styles, and output options. These devices are easy to install and integrate, with compact form factors and rugged construction that withstand harsh conditions, including dust, moisture, and vibration.