1-917337-2

TE Connectivity
571-1-917337-2
1-917337-2

Tillverk:

Beskrivning:
List- och kabelhölje 2 POS HDR VERT 15 AU KEY X

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 28 391

Lager:
28 391 Kan skickas omedelbart
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
16,02 kr 16,02 kr
12,43 kr 323,18 kr
11,45 kr 1.190,80 kr
11,01 kr 2.862,60 kr
10,21 kr 5.309,20 kr
9,86 kr 9.998,04 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Shrouded
2 Position
5.08 mm (0.2 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
D-3000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Tube
Märke: TE Connectivity
Kontaktmaterial: Copper Alloy
Kontakttyp: Tab
Höljesgenus: Plug
Höljets material: Polyester
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 26
Underkategori: Headers & Wire Housings
Enhetens vikt: 4,311 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high-density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal-level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with a diverse range of housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability that allows for expansion as needed. Typical applications for TE Dynamic Series Ruggedized Connectors include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.