1-1393236-3

TE Connectivity
655-1-1393236-3
1-1393236-3

Tillverk:

Beskrivning:
Reläer med låg signal - PCB V23092A1012A801

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 578

Lager:
1 578 Kan skickas omedelbart
Fabrikens ledtid:
19 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
103,24 kr 103,24 kr
92,54 kr 925,40 kr
72,82 kr 1 456,40 kr
71,66 kr 4 299,60 kr
69,32 kr 34 660,00 kr
66,89 kr 66 890,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Reläer med låg signal - PCB
RoHS-direktivet:  
Tube
Power Relays
Slim
12 VDC
1 Form C (SPDT-NO, NC)
6 A
Non-Latching
170 mW
Solder Pin
SNR
Märke: TE Connectivity
Monteringsstil: Through Hole
Produkttyp: PCB Relays
Fabriksförpackningskvantitet: 20
Underkategori: Relays
Enhetens vikt: 6 g
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
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tjeckien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

Slimline SNR Series PCB Relays

TE Connectivity's (TE) / Schrack Slimline SNR PCB Relays feature protection class II reinforced insulation, 170mW sensitive coil, and a width of only 5mm. These relays offer 6A rated current, cadmium-free contacts, and high function-packaging density. Options include a vertical version, a flat-pack version, and one for DIN-rail sockets (stronger coil terminal). TE Schrack Slimline SNR relays are suitable for PCB mounting. Typical applications include interface technology, programmable logic controllers (PLCs), timers, and centralized and decentralized heating control.