RT114524

TE Connectivity / Schrack
655-RT114524
RT114524

Tillverk:

Beskrivning:
Reläer för allmänt ändamål SPDT 12Amps 24VAC

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 202

Lager:
1 202 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
38,70 kr 38,70 kr
34,44 kr 344,40 kr
32,92 kr 823,00 kr
31,50 kr 1.575,00 kr
31,39 kr 3.139,00 kr
28,78 kr 7.195,00 kr
28,34 kr 14.170,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Reläer för allmänt ändamål
RoHS-direktivet:  
Power Relays
Standard
24 VAC
1 Form C (SPDT-NO, NC)
12 A
Solder Pin
Through Hole
400 VAC
Non-Latching
350 Ohms
Silver Nickel (AgNi)
RT1
29 mm
12.7 mm
15.7 mm
Bulk
Märke: TE Connectivity / Schrack
Kontaktform: SPDT (1 Form C)
Maximal omkopplingsström: 25 A
Strömförbrukning: 760 mVA
Produkttyp: General Purpose Relays
Fabriksförpackningskvantitet: 500
Underkategori: Relays
Del # Alias: 1-1393239-7
Enhetens vikt: 14,470 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

RT1 Power PCB Relays

TE Connectivity/Schrack RT1 Power PCB Relays are general-purpose relays with 1 pole 12A/6A, 1 form C (CO), or 1 form A (NO) contact. These relays feature a DC or AC coil, 400VAC maximum switching voltage, 1000VRMS initial dielectric strength between open contacts, and 85°C ambient temperature (DC coil). The RT1 relays comply with IEC 60335-1 standard. These relays are available with standard and reflow version terminal types. The RT1 relays are used in boiler controls, timers, POS automation, interface modules, and garage door controls.