6-1393243-2

TE Connectivity / Schrack
655-6-1393243-2
6-1393243-2

Tillverk:

Beskrivning:
Reläer för allmänt ändamål RT424009

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 676

Lager:
676 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
51,20 kr 51,20 kr
42,19 kr 421,90 kr
39,96 kr 799,20 kr
38,90 kr 2 334,00 kr
38,05 kr 3 805,00 kr
36,78 kr 9 562,80 kr
36,04 kr 18 020,00 kr
35,30 kr 35 300,00 kr
34,24 kr 85 600,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Reläer för allmänt ändamål
RoHS-direktivet:  
Power Relays
Standard
9 VDC
2 Form C (DPDT-NO, NC)
8 A
Solder Pin
Through Hole
250 VAC
Non-Latching
202 Ohms
Silver Nickel (AgNi)
RT2
29 mm
12.7 mm
15.7 mm
Bulk
Märke: TE Connectivity / Schrack
Maximal omkopplingsström: 15 A
Strömförbrukning: 400 mW
Produkttyp: General Purpose Relays
Fabriksförpackningskvantitet: 20
Underkategori: Relays
Del # Alias: RT424009
Enhetens vikt: 13 g
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
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Österrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RT2 General Purpose Power PCB Relays

TE Connectivity's (TE) Schrack RT2 General Purpose Power PCB Relays feature 2 pole 8A relays with two contact arrangements: 2 Form C and 2 Form A. The relays provide a DC or AC coil and a 5kV/10mm coil-contact reinforced insulation. The RT2 series is available in THT and THR versions, and the THR version is reflow solderable. The PCB relays operate up to a +85°C ambient temperature and are approved according to IEC 60335-1. The TE Schrack RT2 General Purpose Power PCB Relays are ideal for various power applications, including boiler controls, timers, garage door controls, point-of-sale (POS) automation, and interface modules.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.