RN122-2-02

TE Connectivity / Schaffner
631-RN122-2-02
RN122-2-02

Tillverk:

Beskrivning:
Vanliga drosslar/filter RN122-2/02

Livscykel:
Inaktuell
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Vanliga drosslar/filter
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
RN
PCB Mount
Through Hole
1 Channel
6.8 mH
- 30 %, + 50 %
2 A
147 mOhms
100 kHz to 3 MHz
- 40 C
+ 125 C
27 mm x 28 mm x 16.5 mm
28 mm
27 mm
16.5 mm
Common Mode Chokes
Current Compensated Choke
Märke: TE Connectivity / Schaffner
Kärnmaterial: Ferrite
Produkttyp: Common Mode Chokes
Skärmning: Unshielded
Fabriksförpackningskvantitet: 20
Underkategori: Inductors, Chokes & Coils
Testfrekvens: 10 kHz
Del # Alias: 800441-SF
Enhetens vikt: 20 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504509520
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

RN EMC/EMI Chokes

TE Connectivity / Schaffner RN current-compensated EMC/EMI Chokes attenuate common-mode or asymmetric (P/N to E) interference signals via connection to an AC powerline input. Features and benefits of TE Connectivity / Schaffner's RN Series current-compensated Chokes include high saturation resistance and excellent thermal behavior, through-hole pin connections, dual-choke configuration, small compact design, multiple housing options, and custom-specific versions available upon request. These chokes offer rated currents from 0.3A to 10A, DC to 1kHz frequency, and 100kHz to 3MHz common-mode resonance frequency. Typical applications for RN Chokes are phase-angle control circuits in combination with saturating chokes, EMI input filters, suppressing equipment with no earth connection, and suppressing high interference levels.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.