FN9289EB-4-06

TE Connectivity / Schaffner
631-FN9289EB-4-06
FN9289EB-4-06

Tillverk:

Beskrivning:
AC-effektinmatningsmoduler 4A 1000kOhm Snap-in Medical Fast-On
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 40   Flera: 40
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
314,36 kr 12.574,40 kr
309,02 kr 37.082,40 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: AC-effektinmatningsmoduler
RoHS-direktivet:  
Modules
Switched
Filtered
Yes
4 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Single-Stage Filters
FN9280
Märke: TE Connectivity / Schaffner
Höjd: 80,6 mm
Höljets material: Aluminum
Induktans: 1.66 mH
Längd: 46.2 mm
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 25 C
Produkttyp: AC Power Entry Modules
Fabriksförpackningskvantitet: 40
Underkategori: Power Entry
Bredd: 28.4 mm
Del # Alias: 819891-SF
Enhetens vikt: 137 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536699099
USHTS:
9018908000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

EMC/EMI Filters for Medical Devices

TE Connectivity / Schaffner EMC/EMI Filters for Medical Devices offer a frequency range of 150kHz to 30MHz and a 50Ω rating. These EMC/EMI Filters feature a wide variety of amperage ratings, fuse options, and mouting possibilities, designed to offer the desired solution. Schaffner EMC/EMI Filters for Medical Devices are ideal for ultrasound systems and ventilators.