FN3310-600-99-R5

TE Connectivity / Schaffner
631-FN3310-600-99-R5
FN3310-600-99-R5

Tillverk:

Beskrivning:
Strömlinjefilter 600A 250kVA 3x520VAC w/o Cy cap AC filter
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9 047,63 kr 9 047,63 kr
8 826,62 kr 88 266,20 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Strömlinjefilter
RoHS-direktivet:  
3-Phase Busbar Filter
520 VAC
600 A
Chassis Mount
Busbar
0 A
FN3310
0 Hz to 60 Hz
Märke: TE Connectivity / Schaffner
Höjd: 140 mm
Längd: 265 mm
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Produkttyp: Power Line Filters
Fabriksförpackningskvantitet: 1
Underkategori: Power Condition
Bredd: 220 mm
Del # Alias: 815021-SF
Enhetens vikt: 4 kg
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
8548000000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FN3311/FN3310 Power Line AC EMC/EMI Filters

TE Connectivity / Schaffner FN3311 and FN3310 Power Line AC Electromagnetic Current/Electromagnetic Interference (EMC/EMI) Filters are compact, dedicated three-phase filters for photovoltaic (PV) inverter topologies. The FN3311 and FN3310 are designed to be installed between the PV inverter and the power grid. These filters allow solar applications to meet required emission standards and help ensure reliable and fault-free operation of the entire PV system. FN3311 and FN3310 are designed for use in power line-connected converter and inverter applications from 250A to 2300A. The filters can also be used in general-purpose motor drive applications.