FN3288HV-10-44-C24-R65

TE Connectivity / Schaffner
631-FN3288HV10442465
FN3288HV-10-44-C24-R65

Tillverk:

Beskrivning:
Strömlinjefilter FN3288HV-10-44-C24-R65
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.596,41 kr 1.596,41 kr
1.556,08 kr 10.892,56 kr
1.542,57 kr 43.191,96 kr
1.527,64 kr 85.547,84 kr
105 Beräkning

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Strömlinjefilter
RoHS-direktivet:  
760 VAC
10 A
Terminal Block
1.8 mA
FN3288
Märke: TE Connectivity / Schaffner
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TH
Höjd: 132 mm
Längd: 203 mm
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Produkttyp: Power Line Filters
Fabriksförpackningskvantitet: 7
Underkategori: Power Condition
Bredd: 50 mm
Del # Alias: 820856-SF
Enhetens vikt: 800 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8548000000
ECCN:
EAR99

FN 3287/3288 EMC/RFI Filters

TE Connectivity / Schaffner FN 3287/3288 EMC/RFI Filters are based on an innovative filter topology with state-of-the-art EMI attenuation. These filters ensure compliance with Class C2 or C1. The FN 3287/3288 filters come in a slim book-style shape that saves space and allows for installation next to inverters, converters, or motor drives. These TE Connectivity / Schaffner filters act as solid safety connector blocks and are available in HVIT, IT, and low-leakage current versions. The FN 3287 filters offer standard attenuation performance, while the FN 3288 filters provide high attenuation performance. Typical applications include process automation equipment, 3-phase power supplies, low-leakage current requirements, and IT power distribution networks.