FN3288-20-33-C17-R65

TE Connectivity / Schaffner
631-FN32882033C17R65
FN3288-20-33-C17-R65

Tillverk:

Beskrivning:
Strömlinjefilter FN3288-20-33-C17-R65
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 7   Flera: 7
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 566,68 kr 10 966,76 kr
1 556,61 kr 87 170,16 kr
105 Beräkning

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Strömlinjefilter
RoHS-direktivet:  
530 VAC
20 A
Terminal Block
100 uA
FN3288
Märke: TE Connectivity / Schaffner
Höjd: 145 mm
Längd: 174 mm
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Produkttyp: Power Line Filters
Fabriksförpackningskvantitet: 7
Underkategori: Power Condition
Bredd: 45 mm
Del # Alias: 820823-SF
Enhetens vikt: 1,2 kg
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
8548000000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FN 3287/3288 EMC/RFI Filters

TE Connectivity / Schaffner FN 3287/3288 EMC/RFI Filters are based on an innovative filter topology with state-of-the-art EMI attenuation. These filters ensure compliance with Class C2 or C1. The FN 3287/3288 filters come in a slim book-style shape that saves space and allows for installation next to inverters, converters, or motor drives. These TE Connectivity / Schaffner filters act as solid safety connector blocks and are available in HVIT, IT, and low-leakage current versions. The FN 3287 filters offer standard attenuation performance, while the FN 3288 filters provide high attenuation performance. Typical applications include process automation equipment, 3-phase power supplies, low-leakage current requirements, and IT power distribution networks.