FN2211-400-99-C30-R55

TE Connectivity / Schaffner
631-FN2211-400C30R55
FN2211-400-99-C30-R55

Tillverk:

Beskrivning:
Strömlinjefilter 400A 24W w/Cy caps 1000VDC DC filter
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5 370,38 kr 5 370,38 kr
5 048,04 kr 50 480,40 kr
4 947,23 kr 123 680,75 kr
50 Beräkning

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Strömlinjefilter
RoHS-direktivet:  
DC Busbar Filter
1 kVDC
400 A
Chassis Mount
Busbar
0 A
FN2211
0 Hz
Märke: TE Connectivity / Schaffner
Höjd: 150 mm
Längd: 310 mm
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 25 C
Produkttyp: Power Line Filters
Fabriksförpackningskvantitet: 1
Underkategori: Power Condition
Bredd: 175 mm
Del # Alias: 814981-SF
Enhetens vikt: 4 kg
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
8548000000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FN2211/FN2210 High Current DC EMC/EMI Filters

TE Connectivity / Schaffner FN2211 and FN2210 High Current DC Electromagnetic Current/Electromagnetic Interference (EMC/EMI) Filters are compact, dedicated filters for photovoltaic (PV) inverters. These filters help PV applications meet stringent international standards and help ensure reliable and fault-free operation of the entire PV system. The TE Connectivity / Schaffner FN2211 and FN2210 devices offer flexible configuration options to fulfill customized application requirements. FN2211 and FN2210 are designed to be installed between the PV inverter and the solar panel and significantly reduce the potential for high-frequency (HF) interference radiation from the panel, which helps prevent premature panel aging because of HF stray and leakage currents. The filters are intended for PV inverter applications from 250A to 2300A. The EMC/EMI Filters can also be used for other DC applications, including uninterruptible power supplies (UPS), DC motor drives, energy/battery storage systems, and DC charger installations.