FN2030B-10-06

TE Connectivity / Schaffner
631-FN2030B-10-06
FN2030B-10-06

Tillverk:

Beskrivning:
Strömlinjefilter 10A MEDICAL EMI FILTER/ FAST-ON

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 670

Lager:
1 670 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
296,26 kr 296,26 kr
241,87 kr 2.418,70 kr
223,01 kr 5.575,25 kr
216,80 kr 10.840,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Strömlinjefilter
RoHS-direktivet:  
1-Phase Single-Stage Filter
250 VAC
10 A
Chassis Mount
Faston
0 A
FN2030
0 Hz to 400 Hz
Märke: TE Connectivity / Schaffner
Överensstämmelse: UL; CSA; IEC/EN
Höjd: 30.3 mm
Längd: 64.8 mm
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 25 C
Produkttyp: Power Line Filters
Fabriksförpackningskvantitet: 50
Underkategori: Power Condition
Bredd: 49.8 mm
Del # Alias: 802506-SF
Enhetens vikt: 196 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8532290000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Schaffner FN2030 Series EMI Filters

Schaffner FN2030 Series EMI Filters feature current ratings from 1 to 30A, high performance filter attentuation, and high differential-mode attenuation. They are available in medical and safety versions, and with optional overvoltage protection. Applications for Schaffner FN2030 EMI Filters include electrical and electronic equipment, consumer goods, household equipment, medical equipment, and various noisy applications requiring high filter performance.

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.