D369-R99-AP1

TE Connectivity / Raychem
571-D369-R99-AP1
D369-R99-AP1

Tillverk:

Beskrivning:
Rektangulära Mil-spec-kontaktdon 369 9 WAY REC, CRIMP, PIN
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
33 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 210   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
349,59 kr 73 413,90 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Rektangulära Mil-spec-kontaktdon
RoHS-direktivet:  
369
Märke: TE Connectivity / Raychem
Produkttyp: Rectangular MIL Spec Connectors
Fabriksförpackningskvantitet: 1
Underkategori: MIL-Spec / MIL-Type
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
8536698000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Storbritannien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DEUTSCH 369 Connectors

TE Connectivity's (TE) DEUTSCH 369 Connectors are compact, highly reliable connectors suitable for a wide variety of applications and industries. These connectors are available in PCB mount, shielded, and standard. The components are based on the DEUTSCH ARINC 809/EN4165 interface and constructed using lightweight, high-performance composite materials to meet the demands of the aerospace industry. These connectors are sealed to IP67 for use in areas with high levels of moisture. The 369 series eliminates the need for separate part numbers by allowing the housing types to use either pin or socket contacts. The design doubles the number of available keying configurations and electrically protects the contacts on the powered-side of the system. The scoop-proof interface prevents damage to contacts, making TE DEUTSCH 369 Connectors ideal for blind-mating and low-visibility conditions.