174353-7

TE Connectivity / Raychem
571-1743537
174353-7

Tillverk:

Beskrivning:
Bilkontaktdon 2P ECONOSEAL PLATE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 18 802

Lager:
18 802 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2,55 kr 2,55 kr
2,07 kr 20,70 kr
1,72 kr 43,00 kr
1,61 kr 161,00 kr
1,49 kr 372,50 kr
1,40 kr 1 400,00 kr
1,34 kr 4 020,00 kr
1,26 kr 12 600,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Accessories
Terminal Position Assurance (TPA)
2 Position
Yellow
Econoseal J
Märke: TE Connectivity / Raychem
Beskrivning/funktion: Automotive Connector Locks & Position Assurance
Brännbarhetsklass: UL 94 V-2
Höljets material: Polybutylene Terephthalate (PBT)
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 30 C
Antal rader: 1 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 1000
Underkategori: Automotive Connectors
Handelsnamn: Econoseal
Typ: Double Lock Plate
Enhetens vikt: 125 mg
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Econoseal Automotive Connectors

TE Connectivity's (TE) Econoseal Connectors are used in extreme conditions. Moisture, dust, corrosive gasses, and liquids result in premature aging of electrical contact systems which are not adequately protected. The use of Econoseal-sealed housings can avoid contact damage caused by environmental hazards. Typical applications include the wiring of sensors in the interior of motor hoods and connections to electrical control systems under extremely unfavorable climatic conditions.

Econoseal J Series Automotive Connectors

TE Connectivity's (TE) Econoseal J Series Automotive Connectors are designed for applications requiring waterproof protection in harsh automotive environments. The contacts are plated in pre-tin or selective gold plating and accept a wire size range from 0.20mm2 to 1.25mm2. The connector housings are offered in an assortment of positions ranging from 1 to 12.