2106135-3

TE Connectivity / P&B
571-2106135-3
2106135-3

Tillverk:

Beskrivning:
Belysningskontakter Assembly Plug 3-Pos Sealed Plastic Hsg

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 958

Lager:
1 958 Kan skickas omedelbart
Fabrikens ledtid:
40 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
28,67 kr 28,67 kr
26,05 kr 260,50 kr
25,07 kr 626,75 kr
23,87 kr 1.193,50 kr
22,78 kr 2.278,00 kr
20,93 kr 5.232,50 kr
20,17 kr 10.085,00 kr
18,97 kr 18.970,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Belysningskontakter
RoHS-direktivet:  
REACH - SVHC:
Plug Connector
3 Position
Polycarbonate (PC)
SlimSeal
Märke: TE Connectivity / P&B
Produkttyp: Lighting Connectors
Fabriksförpackningskvantitet: 500
Underkategori: Power
Enhetens vikt: 1,860 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8538908180
JPHTS:
8536900002
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

SlimSeal SSL Sealed Lighting Connectors

TE Connectivity's (TE) / AMP Connectors SlimSeal SSL Sealed Lighting Connectors are low-profile, single-row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low-power, sealed solutions for free-hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid-state lighting. Key features include UV-resistant wire-to-wire and wire-to-board configurations, SMT and through-hole headers, positive integral latching, and pre-assembled seals. The polarized connectors are available in two, three, and four positions. TE AMP SlimSeal SSL Sealed Lighting Connectors maintain an IP67 seal rating, making them suitable for indoor and outdoor residential, commercial, and architectural applications that are exposed to wet environments.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.