OTX-433-HH-KF1-MS

TE Connectivity / Linx Technologies
712-OTX-433-HH-KF1MS
OTX-433-HH-KF1-MS

Tillverk:

Beskrivning:
Moduler för frekvenser under GHz 1 Button MS Keyfob Transmitter 433MHz
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
32 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
432,90 kr 432,90 kr
399,62 kr 3 996,20 kr
366,34 kr 9 158,50 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Moduler för frekvenser under GHz
RoHS-direktivet:  
MS
433.92 MHz
2.3 V
3.6 V
- 40 C
+ 85 C
56.6 mm x 34.8 mm x 11.4 mm
Bulk
Märke: TE Connectivity / Linx Technologies
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Driftspänning: 3 V
Produkt: Key FOB Transmitters
Produkttyp: Sub-GHz Modules
Fabriksförpackningskvantitet: 25
Underkategori: Wireless & RF Modules
Enhetens vikt: 16,731 g
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
8517699000
CNHTS:
8543709990
USHTS:
8517690000
ECCN:
5A991.g

OEM Transmitter

TE Connectivity / Linx Technologies OEM transmitter product line offers designers great options for quickly adding remote control features to a product. Available in 315, 418, or 433.92 MHz frequencies, TE Connectivity / Linx Technologies OEM transmitters are pre-certified by the FCC, Industry Canada, and the European Union, which eliminates the cost and time of testing and approval. The OEM transmitter's keypad, labeling, and case color can be rapidly modified to meet customer-specific requirements. When combined with a Linx receiver module or OEM function module, a reliable wireless command or control link is easily formed.