RN73C2A47R5BTG

TE Connectivity / Holsworthy
279-RN73C2A47R5BTG
RN73C2A47R5BTG

Tillverk:

Beskrivning:
Tunnfilmsresistorer - SMD RN 0805 47R5 0.1% 10PPM CUT LENGTH

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
16,11 kr 16,11 kr
11,24 kr 112,40 kr
10,03 kr 250,75 kr
8,32 kr 832,00 kr
7,89 kr 1 972,50 kr
7,78 kr 3 890,00 kr
7,38 kr 18 450,00 kr
6,92 kr 34 600,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
7,20 kr
Min:
1

Liknande produkter

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Tunnfilmsresistorer - SMD
Cut Tape
RN73
47.5 Ohms
0.1 %
10 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
100 mW (1/10 W)
200 V
Märke: TE Connectivity / Holsworthy
Monteringsstil: PCB Mount
Produkt: Precision Resistors Thin Film SMD
Produkttyp: Thin Film Resistors
Fabriksförpackningskvantitet: 250
Underkategori: Resistors
Teknologi: Thin Film
Termineringsstil: SMD/SMT
Typ: SMD High Power Precision Resistor
Del # Alias: 1676701-1
Enhetens vikt: 5,500 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RN73 High Precision Resistors

TE Connectivity / Holsworthy RN73 High Precision Resistors are stable precision chip resistors offering a range of various power dissipation relating to chip size, TCRs down to 5ppm/°C and 10ppm/°C, and resistor tolerances to 0.1%. The components are produced with three sputtered layers to offer better performance. The RN73 resistors feature values restricted to the E96 grid and have accurate and uniform physical dimensions to facilitate placement. Ideal application includes communications, industrial controls, instrumentation, and medical.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.