CRGV2512F3M57

TE Connectivity / Holsworthy
279-CRGV2512F3M57
CRGV2512F3M57

Tillverk:

Beskrivning:
Tjockfilmsresistorer - SMD CRGV2512 1% 3M57 1600V
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 20000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
1,98 kr 39 600,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Tjockfilmsresistorer - SMD
RoHS-direktivet:  
Reel
CRGV
3.57 MOhms
1 W
1 %
- 55 C
+ 125 C
200 V
2512
6432
6.35 mm (0.25 in)
3.2 mm (0.126 in)
0.55 mm (0.022 in)
Märke: TE Connectivity / Holsworthy
Monteringsstil: PCB Mount
Produkt: Thick Film Resistors SMD
Produkttyp: Thick Film Resistors
Fabriksförpackningskvantitet: 4000
Underkategori: Resistors
Teknologi: Thick Film
Termineringsstil: SMD/SMT
Del # Alias: 7-1879540-9
Enhetens vikt: 40,500 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
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
SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.