CGSSL2R033J

TE Connectivity / Holsworthy
279-CGSSL2R033J
CGSSL2R033J

Tillverk:

Beskrivning:
Strömavkänningsresistorer - SMD CGS SL2 R033 5% TAPE
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
37 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
28,94 kr 14 470,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Strömavkänningsresistorer - SMD
RoHS-direktivet:  
Reel
CGS
2615
6438
6.48 mm (0.255 in)
3.81 mm (0.15 in)
2.84 mm (0.112 in)
Metal Foil
2 Terminal
SMD/SMT
Applikation: Current Sense
Märke: TE Connectivity / Holsworthy
Monteringsstil: PCB Mount
Antal kontakter: 2 Terminal
Produkttyp: Current Sense Resistors
Fabriksförpackningskvantitet: 500
Underkategori: Resistors
Del # Alias: 1-1624250-3
Enhetens vikt: 500 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.