WM-6P

TE Connectivity / DEUTSCH
571-WM-6P
WM-6P

Tillverk:

Beskrivning:
Bilkontaktdon DTM WEDGELOCK 6 WAY RECP

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 922

Lager:
3 922
Kan skickas omedelbart
På beställningen:
19 900
Förväntad 2026-06-08
Fabrikens ledtid:
13
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2,55 kr 2,55 kr
2,32 kr 23,20 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Accessories
Wedgelock
6 Position
Receptacle (Female)
Orange
DTM
Märke: TE Connectivity / DEUTSCH
Höljets material: Polybutylene Terephthalate (PBT)
Material: Plastic
Passande hane/hona: Receptacle
Motsvarande artikelnummer: DTM04-6P
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Antal rader: 2 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Automotive Connectors
Handelsnamn: DT
Typ: 6-Way
Del # Alias: ZPF000000000131475
Enhetens vikt: 730 mg
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
8547200090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Mexiko
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

DT Family Connectors

TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general purpose connectors provide reliability and performance as well as cost-effectiveness.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

DTM Connectors

TE Connectivity's (TE) DEUTSCH DTM Connectors feature a miniature contact with an enhanced design based on the DEUTSCH DT series. The DTM is designed for use in harsh environment applications where reliable signal circuits are critical to operating performance. Typical applications include on or around the engine, the transmission, and under the hood. TE DTM connectors provide peak connector performance everywhere data signals or critical electronic circuits are needed.