HD36-24-31SE-059

TE Connectivity / DEUTSCH
571-HD36-24-31SE-059
HD36-24-31SE-059

Tillverk:

Beskrivning:
Bilkontaktdon PLUG ASM

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 405

Lager:
405 Kan skickas omedelbart
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
487,92 kr 487,92 kr
479,44 kr 4 794,40 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Housings
31 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Natural
HD30
Bulk
Applikation: Wire to Wire
Märke: TE Connectivity / DEUTSCH
Kontaktkön: Without Socket Contacts
Märkström: 13 A
Mått: 49.32 mm x 49.32 mm x 81.05 mm
Höjd: 49.32 mm
Höljets material: Aluminium
Inträngningsskydd: IP67
Längd: 81.05 mm
Låsmekanism: Integrated in Housing
Material: Aluminum
Motsvarande artikelnummer: HD34-24-XXX
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Automotive Connectors
Handelsnamn: HD
Bredd: 49.32 mm
Ledningsdimensionens räckvidd: 14 AWG to 20 AWG
Märkspänning: 250 V
Del # Alias: HD36-24-31SE-059-L HD36-24-31SE-059-LS 5-1899768-7 ZPF000000000131180
Enhetens vikt: 180 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HD30 Connectors

TE Connectivity's (TE) / DEUTSCH HD30 series connectors are constructed from a metal shell developed to meet the needs of heavy-duty equipment and transportation industries. These TE DEUTSCH connectors offer a rating immersion of IP68 and an operating temperature range of -55°C to +125°C. Additional HD30 features include quick connect/disconnect bayonet coupling, single-hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.

HD Harsh Environment Connectors

TE Connectivity's (TE) DEUTSCH HD harsh environment connectors are a rugged and reliable connector system that performs in harsh environments. TE's HD10 series is a dependable solution used to eliminate problems like assembly and maintenance time and is primarily used for diagnostic connectors. The HD30 and HDP20 series connectors are heavy-duty, environmentally sealed, multi-pin circular connectors designed for the truck, bus, and off-highway industry. Available in metal or thermoplastic housings, HD connectors offer multiple pin configurations that accept contact sizes 4 through 20.

HD Harsh Environment Connectors

TE Connectivity / DEUTSCH HD connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. The HD series is heavily used for diagnostic connectors, eliminates problems associated with assembly and maintenance time, and is designed for long service life.
Learn More