HD34-24-14PN-059

TE Connectivity / DEUTSCH
571-HD34-24-14PN-059
HD34-24-14PN-059

Tillverk:

Beskrivning:
Bilkontaktdon REC,14P,AL,N,CBL CLMP BT,DR,4/

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 23

Lager:
23 Kan skickas omedelbart
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
402,06 kr 402,06 kr
352,13 kr 3 521,30 kr
336,97 kr 8 424,25 kr
329,98 kr 16 499,00 kr
325,95 kr 32 595,00 kr
319,48 kr 79 870,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
REACH - SVHC:
Housings
14 Position
Pin (Male)
Mounting Flange
20 AWG
6 AWG
Silver
HD30
Applikation: Wire to Wire
Märke: TE Connectivity / DEUTSCH
Märkström: 13 A, 25 A, 100 A
Höjd: 81.7 mm
Höljets material: Polyamide (PA)
Inträngningsskydd: IP67
Låsmekanism: Integrated in Housing
Material: Aluminum
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Automotive Connectors
Handelsnamn: HD
Typ: Receptacle
Bredd: 50.8 mm
Ledningsdimensionens räckvidd: 6 AWG to 20 AWG
Märkspänning: 250 VDC
Enhetens vikt: 140,359 g
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
8538909999
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HD30 Connectors

TE Connectivity's (TE) / DEUTSCH HD30 series connectors are constructed from a metal shell developed to meet the needs of heavy-duty equipment and transportation industries. These TE DEUTSCH connectors offer a rating immersion of IP68 and an operating temperature range of -55°C to +125°C. Additional HD30 features include quick connect/disconnect bayonet coupling, single-hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.

HD Harsh Environment Connectors

TE Connectivity's (TE) DEUTSCH HD harsh environment connectors are a rugged and reliable connector system that performs in harsh environments. TE's HD10 series is a dependable solution used to eliminate problems like assembly and maintenance time and is primarily used for diagnostic connectors. The HD30 and HDP20 series connectors are heavy-duty, environmentally sealed, multi-pin circular connectors designed for the truck, bus, and off-highway industry. Available in metal or thermoplastic housings, HD connectors offer multiple pin configurations that accept contact sizes 4 through 20.

HD Harsh Environment Connectors

TE Connectivity / DEUTSCH HD connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. The HD series is heavily used for diagnostic connectors, eliminates problems associated with assembly and maintenance time, and is designed for long service life.
Learn More