DTM13-12PB-R008

TE Connectivity / DEUTSCH
571-DTM13-12PB-R008
DTM13-12PB-R008

Tillverk:

Beskrivning:
Bilkontaktdon DTM RECP ASM

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 86

Lager:
86
Kan skickas omedelbart
På beställningen:
105
Förväntad 2026-06-19
Fabrikens ledtid:
13
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
218,25 kr 218,25 kr
176,07 kr 1 760,70 kr
167,59 kr 3 519,39 kr
162,82 kr 6 838,44 kr
157,09 kr 16 494,45 kr
147,66 kr 37 210,32 kr
144,37 kr 72 762,48 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
REACH - SVHC:
Headers
12 Position
4.19 mm (0.165 in)
Receptacle (Female)
Through Hole
Solder Pin
Tin
22 AWG
16 AWG
Black
DTM
Tray
Märke: TE Connectivity / DEUTSCH
Kontaktkön: Pin (Male)
Märkström: 7.5 A
Mått: 60.96 mm x 35.54 mm x 38.23 mm
Höjd: 35.54 mm
Höljets material: Plastic
Längd: 38.23 mm
Material: Plastic
Passande hane/hona: Plug
Motsvarande artikelnummer: DTM06-12SB
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Right Angle
Antal rader: 2 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 21
Underkategori: Automotive Connectors
Handelsnamn: DT
Typ: 12-Way
Bredd: 60.96 mm
Ledningsdimensionens räckvidd: 22 AWG to 16 AWG
Märkspänning: 250 V
Enhetens vikt: 42 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

DT Family Connectors

TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general purpose connectors provide reliability and performance as well as cost-effectiveness.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

DTM Connectors

TE Connectivity's (TE) DEUTSCH DTM Connectors feature a miniature contact with an enhanced design based on the DEUTSCH DT series. The DTM is designed for use in harsh environment applications where reliable signal circuits are critical to operating performance. Typical applications include on or around the engine, the transmission, and under the hood. TE DTM connectors provide peak connector performance everywhere data signals or critical electronic circuits are needed.