D38999/20FJ61PE

TE Connectivity / DEUTSCH
571-D38999/20FJ61PE
D38999/20FJ61PE

Tillverk:

Beskrivning:
Cirkulär MIL spec-anslutare DTS 61C 61#20 PI

Livscykel:
Specialbeställning från fabrik:
Få ett anbud för att bekräfta tillverkarens aktuella pris, leveranstid och beställningsvillkor.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Inte tillgänglig

Prissättning (SEK)

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Cirkulär MIL spec-anslutare
RoHS-direktivet:  
REACH - SVHC:
61 Position
Pin (Male)
25-61
Receptacles
25
Wall Mount
MIL-DTL-38999 III
Crimp
Wall Mount
7.5 A
Gold
Copper Alloy
D38999 Series III
Märke: TE Connectivity / DEUTSCH
Matchningsstil: Threaded
Monteringsvinkel: Straight
Produkttyp: Circular MIL Spec Connector
Skalmaterial: Aluminum
Skalplätering: Electroless Nickel Plated
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Handelsnamn: D38999
Märkspänning: 600 VAC, 850 VDC
Enhetens vikt: 1 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MIL-DTL-38999 Series III Circular Connectors

TE Connectivity's (TE) DEUTCH MIL-DTL-38999 Series III Standard Circular Connectors are designed for use in harsh military and aerospace environments. These connectors offer high-density layouts with up to 187 data connections and power contacts rated up to 23A. The series features triple-start couplings with anti-decoupling ratchets for high-vibration applications, grounded plugs for superior EMI shielding, and 100% scoop-proof contacts for blind-mate coupling. All connectors are qualified to stringent MIL-DTL-38999 Series III specifications. Wall-mount receptacles, jam nut receptacles, and straight self-locking RFI plugs are available in nine shell sizes and 54 insert arrangements. The M39029 contacts include sizes 23, 22D, 20, 16,12, 10 power and 8 twinax.

Mil-Spec Connectors

TE Connectivity's (TE) Mil-Spec Connectors are mil-spec qualified and designed for harsh environments of military ground, air, and sea applications. TE Connectivity offers a wide range of sizes, configurations, materials, and finishes to meet virtually any need. Finishes range from the traditional olive drab cadmium to RoHS-compliant black zinc nickel and nickel PTFE. The circular I/O connectors are available in lightweight aluminum, even lighter-weight composites, and extra-sturdy stainless steel.

MIL-DTL-38999 Standard Circular Connectors

TE Connectivity's (TE) DEUTSCH offers military-specialized Series I and III connectors in a vast array of configurations, materials, and finishes to meet or exceed the needs of ground, aerospace, and marine applications. These subminiature circular connectors are time-tested for reliability in various harsh environments. TE DEUTSCH MIL-DTL-38999 Standard Circular Connectors include support for signals, power, RF, optical, hermetic sealing, and EMI filtering.

MIL-DTL-38999 Connectors

TE Connectivity's (TE) DEUTSCH MIL-DTL-38999 Connectors offer military-specialized series I, III, and IV connectors. These connectors are available in a vast array of configurations, materials, and finishes to meet or exceed the needs of ground, aerospace, and marine applications. These subminiature circular connectors are time-tested for reliability in various harsh environments. TE DEUTSCH MIL-DTL-38999 Connectors include support for signals, power, RF, optical, hermetic sealing, and EMI filtering.