D369-R66-CS0

TE Connectivity / DEUTSCH
571-D369-R66-CS0
D369-R66-CS0

Tillverk:

Beskrivning:
Rektangulära Mil-spec-kontaktdon 6P C-Key Socket Receptacle
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
33 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 119   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
310,16 kr 36 909,04 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Rektangulära Mil-spec-kontaktdon
RoHS-direktivet:  
6 Position
Gold
369
Märke: TE Connectivity / DEUTSCH
Kontaktmaterial: Copper Alloy
Märkström: 5 A
Maximal drifttemperatur: + 175 C
Minsta drifttemperatur: - 55 C
Produkttyp: Rectangular MIL Spec Connectors
Fabriksförpackningskvantitet: 1
Underkategori: MIL-Spec / MIL-Type
Enhetens vikt: 4 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Storbritannien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DEUTSCH 369 Connectors

TE Connectivity's (TE) DEUTSCH 369 Connectors are compact, highly reliable connectors suitable for a wide variety of applications and industries. These connectors are available in PCB mount, shielded, and standard. The components are based on the DEUTSCH ARINC 809/EN4165 interface and constructed using lightweight, high-performance composite materials to meet the demands of the aerospace industry. These connectors are sealed to IP67 for use in areas with high levels of moisture. The 369 series eliminates the need for separate part numbers by allowing the housing types to use either pin or socket contacts. The design doubles the number of available keying configurations and electrically protects the contacts on the powered-side of the system. The scoop-proof interface prevents damage to contacts, making TE DEUTSCH 369 Connectors ideal for blind-mating and low-visibility conditions.