MAP-9

TE Connectivity / CII
655-MAP-9
MAP-9

Tillverk:

Beskrivning:
Reläer för allmänt ändamål MA TO-5 RELAY
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
27 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 79   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
673,29 kr 53.189,91 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Reläer för allmänt ändamål
RoHS-direktivet: N
Power Relays
MA
Märke: TE Connectivity / CII
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IN
Produkttyp: General Purpose Relays
Fabriksförpackningskvantitet: 1
Underkategori: Relays
Del # Alias: 1617135-4
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536490050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.