JMACD-5XP

TE Connectivity / CII
655-JMACD-5XP
JMACD-5XP

Tillverk:

Beskrivning:
Reläer med låg signal - PCB 5V Micro Min Relay 2 Form C (DPDT) 2 CO

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
10 Kan skickas om 5 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 189,32 kr 1 189,32 kr
854,78 kr 8 547,80 kr
784,19 kr 19 604,75 kr
784,08 kr 39 204,00 kr
757,05 kr 75 705,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Reläer med låg signal - PCB
RoHS-direktivet: N
Power Relays
Non-Polarized
5 VDC
2 Form C (DPDT-NO, NC)
Non-Latching
500 mW
Solder Pin
MAD TO-5
Märke: TE Connectivity / CII
Monteringsstil: Through Hole
Produkttyp: PCB Relays
Fabriksförpackningskvantitet: 1
Underkategori: Relays
Del # Alias: 2-1617122-1
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
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.