FCA-125-5

TE Connectivity / CII
655-FCA-125-5
FCA-125-5

Tillverk:

Beskrivning:
Industrireläer 28V 25A 1 Form C (SPDT) 1 CO
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
23 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 680,10 kr 2 680,10 kr
2 386,17 kr 23 861,70 kr
2 244,13 kr 56 103,25 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Industrireläer
RoHS-direktivet: N
Through Hole
Military / Aerospace Relays
Mid Range Relay
Solder Pin
1 Form C (SPDT-NO, NC)
25 A
Solder Pin
Non-Latching
28 VDC
320 Ohms
87.5 mA
115 VAC, 28 VDC
Silver Cadmium Oxide (AgCdO)
FCA 10-25 Amp Relay
43.64 mm
26.04 mm
25.65 mm
Märke: TE Connectivity / CII
Produkttyp: Industrial Relays
Fabriksförpackningskvantitet: 1
Underkategori: Relays
Del # Alias: 4-1617748-6
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
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

High-Performance Relays

TE Connectivity / CII High-Performance Relays are designed for demanding, high-performance applications. These relays and contactors meet stringent aerospace and defense specs in the most extreme environments. TE High-Performance Relays can switch currents from dry circuits to more than 1000A, voltages up to 70kV, and frequencies up to 6GHz.