AV1920D724Q04

TE Connectivity / Alcoswitch
655-AV1920D724Q04
AV1920D724Q04

Tillverk:

Beskrivning:
Tryckknappsomkopplare AV19 DPM 5A SPOT LED BLUE 24V
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
160,06 kr 16 006,00 kr
149,67 kr 29 934,00 kr
142,25 kr 71 125,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
AV19
Märke: TE Connectivity / Alcoswitch
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 100
Underkategori: Switches
Del # Alias: 5-2213765-9
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Anti-Vandal Switches

TE Connectivity's (TE) Alcoswitch Anti-Vandal Switches are designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. TE's Alcoswitch Anti-Vandal series offers panel sizes of 16, 19, and 22mm. The series is available with various pushbutton symbols including Spot, Ring, and Power Logo. These switches are sealed to IP67 and available in single and double pole configurations. This Anti-Vandal series uses a jam nut accessible from the rear of the panel to achieve a vandal-proof solution.