SMV3W180KJT

TE Connectivity / AMP
279-SMV3W180KJT
SMV3W180KJT

Tillverk:

Beskrivning:
Tjockfilmsresistorer - SMD SMV 3W 180K 5% SMD Resistor

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 372

Lager:
372 Kan skickas omedelbart
Fabrikens ledtid:
24 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
19,40 kr 19,40 kr
11,55 kr 115,50 kr
9,08 kr 227,00 kr
7,51 kr 751,00 kr
6,54 kr 1.635,00 kr
Komplett Papprulle (beställ i multiplar av 500)
5,55 kr 2.775,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Tjockfilmsresistorer - SMD
RoHS-direktivet:  
Reel
Cut Tape
SMV
180 kOhms
3 W
5 %
200 PPM / C
- 65 C
+ 200 C
5 kV
13573
13.5 mm (0.531 in)
7.3 mm (0.287 in)
6.8 mm (0.268 in)
Commercial Grade
Märke: TE Connectivity / AMP
Monteringsstil: PCB Mount
Produkt: Thick Film Resistors SMD
Produkttyp: Thick Film Resistors
Fabriksförpackningskvantitet: 500
Underkategori: Resistors
Teknologi: Thick Film
Termineringsstil: SMD/SMT
Del # Alias: 2176324-4
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

SMV Metal Glaze High Voltage SMD Resistors

TE Connectivity's (TE) Holsworthy SMV Metal Glaze High Voltage SMD Resistors provide UL94V0 flame resistance and resistance to sulfur along with high surge and pulse withstand capabilities. Metal-glaze elements provide highly stable performance against environmental conditions and overload. TE's SMV resistors feature 1600 to 5000VDC and 1150 to 3500VRMS maximum working voltage and a -65°C to +200°C operating temperature range. The resistance range is 100KΩ~10MΩ.