644969-1

TE Connectivity / AMP
571-644969-1
644969-1

Tillverk:

Beskrivning:
List- och kabelhölje 05P MTA156 HDR ASSY W/O2&4 F/L

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5,19 kr 5,19 kr
4,46 kr 44,60 kr
4,08 kr 102,00 kr
3,37 kr 337,00 kr
2,97 kr 742,50 kr
2,63 kr 2 630,00 kr
2,55 kr 5 100,00 kr
2,48 kr 14 880,00 kr
2,44 kr 24 400,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Unshrouded
5 Position
3.96 mm (0.156 in)
Solder Pin
Straight
Pin (Male)
Tin
3.18 mm (0.125 in)
MTA-156
MTA
Wire-to-Board
Märke: TE Connectivity / AMP
Kontaktmaterial: Copper Alloy
Märkström: 7 A
Brännbarhetsklass: UL 94 V-0
Höljfärg: Natural
Höljets material: Thermoplastic
Spärrningstyp: Friction Lock
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 2000
Underkategori: Headers & Wire Housings
Märkspänning: 600 V
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MTA Connector System

TE Connectivity's (TE) Mass Termination Assembly (MTA) Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 inch (2.54mm) centers, while MTA 156 connector contacts are in a single row on .156 inch (3.96mm) centers. These connectors provide wire feed-through capability for daisy-chain applications. IDCs are used to terminate a range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board-mount applications include right-angle and vertical-mount products, which are available in through-hole and surface-mount configurations. TE MTA connectors are ideal for household appliances, fitness equipment, garage door openers, gasoline pumps, coin changers, and vending machines.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.