42299-2

TE Connectivity / AMP
571-42299-2
42299-2

Tillverk:

Beskrivning:
Terminaler .205 FAST REC IS 22-18 TPBR

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 19 750

Lager:
19 750 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
0,912 kr 0,91 kr
0,837 kr 8,37 kr
0,827 kr 82,70 kr
0,816 kr 204,00 kr
0,689 kr 3 445,00 kr
0,615 kr 6 150,00 kr
Komplett Papprulle (beställ i multiplar av 20000)
0,615 kr 12 300,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Terminaler
RoHS-direktivet:  
Quick Disconnects
Receptacle
Crimp
Female
Not Insulated
5.21 mm
18 AWG
Cable Mount / Free Hanging
Tin
205
Reel
Cut Tape
Märke: TE Connectivity / AMP
Isoleringsmaterial: Not Insulated
Längd: .691 mm
Material: Brass
Monteringsvinkel: Straight
Produkttyp: Terminals
Fabriksförpackningskvantitet: 20000
Underkategori: Terminals
Ledningsdimension: 18 AWG
Enhetens vikt: 486 mg
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
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.