2844990-1

TE Connectivity / AMP
571-2844990-1
2844990-1

Tillverk:

Beskrivning:
Verktyg för crimpning KIT,BTLI,C HEAD
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
57 429,53 kr 287 147,65 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Verktyg för crimpning
REACH - SVHC:
Crimpers
Hand Tool
Märke: TE Connectivity / AMP
Produkttyp: Crimpers
Fabriksförpackningskvantitet: 1
Underkategori: Tools
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
8479909596
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Certified Portable Crimping Tools

TE Connectivity's Certified Portable Crimping Tools are hand-operated tools for crimping a broad array of terminals, contacts, and special wiring devices. These tools are designed to exacting specifications to produce consistent, high-quality terminations. The CERTI-CRIMP portable tools come in seven basic styles and require minimal skills to operate. These tools feature ratchet control that provides a complete crimping cycle. The ratchet does not release until the handles are fully closed and the dies bottomed, eliminating partial crimps. The CERTI-CRIMP portable tools incorporate various features for optimum performance, including locating, straightening, and insulation crimp adjustment. These tools are ideal for low production runs, prototype work, and repairs.