TFM201208BLD-R11MTCA

TDK
810-201208BLDR11MTCA
TFM201208BLD-R11MTCA

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade 110nH 8.8A 20% 13mOhm

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 444

Lager:
3 444 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
4,10 kr 4,10 kr
3,38 kr 33,80 kr
2,78 kr 278,00 kr
2,37 kr 2 370,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
2,13 kr 6 390,00 kr
1,96 kr 11 760,00 kr
1,86 kr 16 740,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Thin Film Power Inductor
Shielded
110 nH
20 %
8.8 A
13 mOhms
- 40 C
+ 125 C
Metal
TFM-BLD
Reel
Cut Tape
MouseReel
Märke: TDK
Typ av kärna: Molded
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: JP
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 3000
Termineringsstil: SMD/SMT
Del # Alias: TFM201208BLD-R11MTCA -
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

TFM-BLD Inductors for Power Circuits

TDK TFM-BLD Inductors for Power Circuits achieve ideal DC bias characteristics by using metal magnetic material with high saturation magnetic flux density. A closed magnetic circuit structure minimizes leakage flux. These thin-film inductors come in a 2mm x 1.25mm x 0.8mm package. The series offers the same product shape and terminal structure as general chip parts for mounting stability, and the modules can be mounted to general-purpose land patterns. TDK TFM-BLD Inductors for Power Circuits operate in a temperature range of -40°C to +125°C (including self-temperature rise). Typical applications include smartphones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, and compact power supply modules.

TFM Thin Film Metal Inductors for Power Circuits

TDK TFM Thin Film Metal Inductors for Power Circuits are miniature, low-profile thin-film metal power inductors with up to twice the rated current and half the DC resistance of comparable ferrite inductors. The inductors feature inductances ranging from 0.47μH to 2.2μH and rated currents from 0.8A to 5.1A, offering a wide selection for various needs. TDK TFM Thin Film Metal Inductors for Power Circuits are high-rated current, small-footprint, low-profile inductors well-suited for use in the DC-DC converters that serve as power supplies in smartphones, tablet PCs, and mobile devices.