HHM1733B1

TDK
810-HHM1733B1
HHM1733B1

Tillverk:

Beskrivning:
Signalkonditionering LTCC BALUN 4900-5950MHz

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 6 123

Lager:
6 123 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 4000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
2,92 kr 2,92 kr
2,68 kr 26,80 kr
2,51 kr 62,75 kr
2,44 kr 244,00 kr
2,31 kr 577,50 kr
2,18 kr 1 090,00 kr
1,97 kr 1 970,00 kr
Komplett Papprulle (beställ i multiplar av 4000)
1,81 kr 7 240,00 kr
1,73 kr 13 840,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: Signalkonditionering
RoHS-direktivet:  
Signal Conditioning
Baluns
5.425 GHz
1050 MHz
50 Ohms, 50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
HHM
Reel
Cut Tape
MouseReel
Märke: TDK
Införingsförlust: 1.2 dB
Montering: Board Mount
Fabriksförpackningskvantitet: 4000
Underkategori: Filters
Typ: Balun Transformer
Del # Alias: HHM1733B1 -
Enhetens vikt: 2 mg
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
8517700000
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RF Components

TDK RF Components include a large selection of antennas, diplexers, triplexers, baluns, filters, and couplers designed for cellular phones, wireless LAN, and BLUETOOTH®. To meet the ever-increasing demand for compact, slim, lightweight, and high-performing components, TDK RF components make full use of material technologies such as ferrites and ceramics and thin-film technologies. TDK RF components provide leading-edge miniaturization technology while providing exceptional electrical characteristics and are recommended by leading WLAN chipset manufacturers for 2.4GHz and 5GHz WLAN.

RF Baluns

TDK RF Baluns offer an extensive range of SMD/SMT models with various impedances ranging from 50 to 200Ω. The passive baluns are available in 0603 (1608 metric), 0402 (1005 metric), and 0805 (2012 metric) case sizes, operating from -40°C to +85°C temperatures. TDK multilayer chip transformer baluns are useful in applications such as cellular phones, wireless LAN, and BLUETOOTH®. These baluns are constructed with low temperature co-fired ceramics (LTCC), converting signals from balanced to unbalanced, and vice versa. TDK RD Baluns provide leading edge miniaturization technology while providing exceptional electrical characteristics for 2.4GHz and 5GHz WLAN.

Wi-Fi 6/6E Solutions

TDK offers a wide range of RF components for Wi-Fi® 6E bands up to 7.25GHz. The 5GHz band pass filters from TDK can attenuate n77, n78, and n79 5G NR bands for coexistence operations. These solutions feature low insertion loss and come in a variety of sizes as small as 1mm x 0.5mm and a minimum thickness of 0.33mm. Ideal applications for these components are wireless communications for mobile, consumer IoT, medical, and industrial.

HHM Baluns

TDK HHM Baluns are designed to meet the growing demands for compact, slim, lightweight, and high-performing components. The HHM Series uses material technologies such as ferrites and ceramics in thin-film technology. TDK Baluns provide leading-edge miniaturization technology while providing exceptional electrical characteristics for 2.4GHz & 5GHz WLAN. Applications include telecommunication, wireless LAN, and BLUETOOTH®.

RF Couplers

TDK RF Couplers offer multiple types of directional couplers, including the HHM Series Multilayer Chip Directional Couplers for LTE/GSM/DCS/PCS and the TFS Series Couplers. The HHM29xxxx Series includes a variety of coupling characteristics and frequency ranges, including the HHM2909C4 that offers four frequency ranges from 777MHz to 1910MHz, coupling factor range from 12.8±1.0dB to 20.4±1.0dB, and operating temperature range from -40°C to +85°C.