B59751C0120A070

TDK
871-B59751C120A70
B59751C0120A070

Tillverk:

Beskrivning:
PTC-termistorer 280AC, 400DC,50oHMS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 084

Lager:
3 084
Kan skickas omedelbart
På beställningen:
3 000
Förväntad 2026-08-14
Fabrikens ledtid:
16
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
23,96 kr 23,96 kr
22,90 kr 229,00 kr
21,62 kr 540,50 kr
20,67 kr 1 033,50 kr
19,82 kr 1 982,00 kr
Komplett Ammunitionsförpackning (beställ i multiplar av 500)
18,13 kr 9 065,00 kr
17,49 kr 17 490,00 kr
16,32 kr 40 800,00 kr

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: PTC-termistorer
RoHS-direktivet:  
Telecom Pair Protection Over current in Housing style
50 Ohms
25 %
PCB Mount
Radial
- 40 C
+ 125 C
Ammo Pack
Märke: TDK
Höjd: 16.5 mm
Ledardiameter: 0.6 mm
Produkttyp: PTC Thermistors
Fabriksförpackningskvantitet: 500
Underkategori: Thermistors
Bredd: 12.5 mm
Del # Alias: B59751C120A70
Enhetens vikt: 3,730 g
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
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Thermistors

TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

Self-Protecting PTC Thermistors

TDK Self-Protecting PTC Thermistors are suitable for smoothing capacitors in power supplies to prevent short-circuit damage. These self-protecting PTC thermistors are ideal for high pulse currents and a high number of operating cycles. Inrush current limiters are not damaged when directly connected to Vmax, even without additional current limitation. Applications for TDK Self-Protecting PTC Thermistors include inrush current limiters (charging resistors) for smoothing and DC link capacitors and for the replacement of high-power fixed resistors for capacitor charging.

PTC Thermistors

TDK PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes TDK PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.