B32776E4606K000

TDK
871-B32776E4606K000
B32776E4606K000

Tillverk:

Beskrivning:
Filmkondensatorer 60UF 10% 450V FILM CAP MKP BOXED
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 400   Flera: 400
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
227,58 kr 91 032,00 kr
800 Beräkning

Liknande produkter

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
60 uF
450 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
DC Link Film Capacitors
10 %
2 Pin
- 40 C
+ 105 C
B32776E
Bulk
Märke: TDK
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 100
Underkategori: Capacitors
Del # Alias: B32776E4606K
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
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High Density MKP DC Link Film Capacitors

TDK High Density MKP DC Link Film Capacitors are metallized polypropylene film capacitors that feature capacitance values up to 480μF and good self-healing properties. These high CV products provide high reliability, low losses with high current capability, as well as a long useful life. TDK High Density MKP DC Link Film Capacitors offer 2-pin or 4-pin terminals with parallel wire leads and standard 6-1mm lead lengths. These capacitors are ideal for frequency converters, industrial and high-end power supplies, and solar inverters.