RWS600B-48/RFO

TDK-Lambda
967-RWS600B-48/RFO
RWS600B-48/RFO

Tillverk:

Beskrivning:
Strömförsörjning – chassimonterad 48Vout 12.5A 600W RemoteSense Parallel

På lager: 8

Lager:
8 Kan skickas omedelbart
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 432,91 kr 2 432,91 kr
2 373,13 kr 23 731,30 kr
2 282,18 kr 57 054,50 kr
2 192,29 kr 109 614,50 kr

Produktattribut Attributvärde Välj attribut
TDK-Lambda
Produktkategori: Strömförsörjning – chassimonterad
RoHS-direktivet:  
REACH - SVHC:
600 W
85 VAC to 265 VAC, 120 VDC to 330 VDC
1 Output
48 VDC
12.5 A
Enclosed
Industrial
190 mm (7.48 in)
120 mm (4.724 in)
61 mm (2.402 in)
RWS600B
Märke: TDK-Lambda
Överensstämmelse: EN60950-1, UL60950-1
Ingångsfrekvens: 47 Hz to 63 Hz
Lastreglering: Regulated
Monteringsstil: Chassis
Öppen ram/inkapsling: Enclosed
Förpackning: Bulk
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
Del # Alias: RWS600B-48/RFO
Enhetens vikt: 1,6 kg
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RWS-B 50W to 600W Power Supplies

TDK-Lambda RWS-B series switching power supplies provide up to 600W of power in standard 5V, 12V, 24V, and 48V output options. These general purpose enclosed power supplies are compact in size, include overcurrent and overvoltage protection, and feature a wide -20°C to +70°C operating temperature range. A wide range of AC input is available (85V to 265VAC, 300VAC for 5 seconds). 

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Industrial Products

TDK-Lambda Industrial Products offer a broad range of high-efficiency and highly reliable power supplies. These power supplies reflect the advanced materials technology, process technology, evaluation and simulation technology, circuit design technology, and other core technologies of TDK Group. A variety of power supplies are available.