KMS30A-15

TDK-Lambda
967-KMS30A-15
KMS30A-15

Tillverk:

Beskrivning:
Strömförsörjning – kortmonterad 30W 15V 2A Medical

På lager: 4

Lager:
4
Kan skickas omedelbart
På beställningen:
6
Förväntad 2026-08-26
Fabrikens ledtid:
15
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
577,17 kr 577,17 kr

Produktattribut Attributvärde Välj attribut
TDK-Lambda
Produktkategori: Strömförsörjning – kortmonterad
RoHS-direktivet:  
30 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
2 A
Through Hole
Encapsulated
4 kVAC
64 mm
45 mm
23.5 mm
KMS-A
Märke: TDK-Lambda
Bransch: Medical
Ingångsfrekvens: 47 Hz to 440 Hz
Öppen ram/inkapsling: Enclosed
Förpackning: Bulk
Produkttyp: AC-DC Power Modules
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
Del # Alias: LD30-23B15R2 LH25-23B15R2 LD40-23B15R2 LH20-23B15R2 KMS30A-15
Enhetens vikt: 130 g
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

KMS-A PCB-Mount Medical AC-DC Power Supplies

TDK-Lambda KMS-A PCB-Mount Medical AC-DC Power Supplies meet the medical approval IEC/EN60601-1 3rd Edition. These 15W to 60W power supplies are sealed to resist dust and humidity. KMS-A devices are available in 15W, 30W, and 60W power levels, with single output models covering the most common voltage combinations. A Class II double insulated construction allows for operation without an earth ground connection. The robust, encapsulated, lightweight, and compact power supplies are ideal for medical and industrial applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.