CUS60M-12/M

TDK-Lambda
967-CUS60M12/M
CUS60M-12/M

Tillverk:

Beskrivning:
Strömförsörjning – chassimonterad AC-DC, Medical, 115-230VAC, Output 12V 5A, 60W + Molex conn

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
342,80 kr 342,80 kr
318,42 kr 3 184,20 kr

Produktattribut Attributvärde Välj attribut
TDK-Lambda
Produktkategori: Strömförsörjning – chassimonterad
RoHS-direktivet:  
60 W
85 VAC to 265 VAC
1 Output
12 VDC
5 A
Open Frame
88%
Medical, Industrial
76.2 mm (3 in)
50.8 mm (2 in)
24.2 mm (0.953 in)
CUS60M
Märke: TDK-Lambda
Överensstämmelse: CE, CSA, ES, IEC
Ingångsfrekvens: 47 Hz to 63 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Monteringsstil: Chassis
Öppen ram/inkapsling: Open Frame
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
Typ: Medical and Industrial Power Supplies
Del # Alias: CUS60M-12/M
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
8504408390
USHTS:
8504409520
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CUS30/60M Medical Power Supplies

TDK-Lambda CUS30/60M Single Output Medical Power Supplies provide convection cooled power in an industry-standard 2" x 3" footprint. The 30 to 60W single-output power supplies feature high efficiency (up to 90%) and are suitable for both Class I and II operation as well as B and BF-rated equipment. The TDK-Lambda CUS30M and CUS60M series contain models ranging from 5-48V output voltage and can operate in temperatures ranging from -20 to +70°C. These RoHS-compliant ITE power supplies meet EN61000-3-2 standards and are ideal for medical, industrial, test, communication, and broadcasting applications.