CUS1500M-24

TDK-Lambda
967-CUS1500M-24
CUS1500M-24

Tillverk:

Beskrivning:
Strömförsörjning – chassimonterad 1512W 115-230VACin 24Vout 63A Medical

På lager: 14

Lager:
14 Kan skickas omedelbart
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5.154,50 kr 5.154,50 kr

Produktattribut Attributvärde Välj attribut
TDK-Lambda
Produktkategori: Strömförsörjning – chassimonterad
RoHS-direktivet:  
REACH - SVHC:
1.512 kW
85 VAC to 265 VAC, 120 VDC to 340 VDC
1 Output
24 VDC
63 A
Enclosed
88 %
Medical, Industrial
261 mm (10.276 in)
127 mm (5 in)
63 mm (2.48 in)
CUS1500M
Märke: TDK-Lambda
Lastreglering: Regulated
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: - 20 C
Monteringsstil: Chassis
Öppen ram/inkapsling: Enclosed
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
Del # Alias: LMF1500-20B24 CUS1500M-24
Enhetens vikt: 3 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

CUS1500M Medical & Industrial Power Supplies

TDK-Lambda CUS1500M Medical and Industrial Power Supplies feature 1500W output power and output voltage options of 12V, 15V, 24V, 36V, and 48V. This single-output series of power supplies offers an 85VAC to 265VAC input voltage range, low audible noise, and a variable-speed fan, providing a quiet power solution. The high-power CUS1500M devices are approved by medical safety standard agencies (ES/CSA/EN60601-1 Ed.3.1) and passed 2MOPP (Means Of Patient Protection) for isolation between input and output. 

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.