EP7C4F10A

Switchcraft
502-EP7C4F10A
EP7C4F10A

Tillverk:

Beskrivning:
Standard cirkulär kontakt EP7 Series Connectors, Cable End, 4 Female Sockets, Size A

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
291,82 kr 7 295,50 kr

Produktattribut Attributvärde Välj attribut
Switchcraft
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
Connectors
4 Position
Socket (Female)
Cable
EP7 Series
Märke: Switchcraft
Märkström: 30 A
Matchningscykler: 400 Cycle
Monteringsvinkel: Straight
Produkttyp: Standard Circular Connector
Skalstil: Straight
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
Ledningsdimension: 10 AWG
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
8536694030
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EP7 Series 30A Power Connectors

Switchcraft EP7 Series 30A Power Connectors feature 3-, 4-, or 5-pin configurations designed for high-current applications. The connectors offer large contacts with screw terminals, which is ideal for heavy-duty wires up to 10AWG. The EP7 series provides an Insta-Click™ spring-loaded latching mechanism to lock automatically and a threaded-on clamp cable securing system. The connectors are fully sealed to meet both IP68 and IP69K for harsh environments and are constructed of a high-PBT material for excellent UV resistance for outdoor use. The Switchcraft EP7 Series 30A Power Connectors have panel-mount receptacles, cable-to-cable in-line connectors, and custom overmolded cables with male or female contacts.