EN3C10F26LX

Switchcraft
502-EN3C10F26LX
EN3C10F26LX

Tillverk:

Beskrivning:
Standard cirkulär kontakt 10P FEM SOLDER LARGE CBL CLAMP/BOOT
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
244,44 kr 24 444,00 kr

Liknande produkt

Switchcraft EN3C10F26X
Switchcraft
Standard cirkulär kontakt 10P FEMALE CORD

Produktattribut Attributvärde Välj attribut
Switchcraft
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
REACH - SVHC:
Connectors
10 Position
Socket (Female)
Free Hanging
Solder Cup
Gold
Plastic
EN3
Bulk
Märke: Switchcraft
Märkström: 3 A
Produkttyp: Standard Circular Connector
Skalstil: Plug
Fabriksförpackningskvantitet: 100
Underkategori: Circular Connectors
Handelsnamn: EN3
Märkspänning: 600 V
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EN3 26AWG Circular Connectors

Switchcraft EN3™ 26AWG Circular Connectors are harsh environment connectors with nine to 18 crimp contacts and a strain-relief system. The EN3 series offers easy, no soldering connector wiring and a secure cable clamp system that accommodates cable diameters from 0.230" to 0.380". The heavier boot seals cable diameters up to 0.380". Switchcraft EN3 connectors seal up to IP68 and feature gold-plated standard contacts to ensure reliability as well as a patented grommet and O-ring-free design.

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.