CAEN3C2M19790

Switchcraft
502-CAEN3C2M19790
CAEN3C2M19790

Tillverk:

Beskrivning:
Specialiserade kablar 2P Straight M to Blunt Cut 5 Mtr
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
209,03 kr 20 903,00 kr

Produktattribut Attributvärde Välj attribut
Switchcraft
Produktkategori: Specialiserade kablar
RoHS-direktivet:  
EN3
Märke: Switchcraft
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Produkttyp: Specialized Cables
Fabriksförpackningskvantitet: 100
Underkategori: Cable Assemblies
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
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.

EN3 Cable Assemblies

Switchcraft EN3 Cable Assemblies feature a factory overmolded connector on one side and a blunt cut on the opposite end for maximum flexibility. EN3 cable assemblies include color-coded tissue paper separated conductor wires for easy termination. These cables from Switchcraft are ideal for harsh environments.