A6MB

Switchcraft
502-A6MB
A6MB

Tillverk:

Beskrivning:
XLR-kontakter CONNECTOR
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
174,07 kr 17.407,00 kr

Produktattribut Attributvärde Välj attribut
Switchcraft
Produktkategori: XLR-kontakter
RoHS-direktivet:  
Connectors
Standard XLR
6 Position
Male
Solder
Cable Mount
Silver
Straight
A
Märke: Switchcraft
Färg: Black
Kontaktmaterial: Copper Alloy
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Märkström: 7.5 A
Produkttyp: XLR Connectors
Fabriksförpackningskvantitet: 100
Underkategori: Audio & Video Connectors
Märkspänning: 125 V
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
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.