SFCA016GH3AA2TO-I-GS-22P-STD

Swissbit
922-606189
SFCA016GH3AA2TO-I-GS-22P-STD

Tillverk:

Beskrivning:
Minneskort Industrial CFast Card, F-66, 16 GB, PSLC Flash, -40C to +85C
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 389,56 kr 3 389,56 kr
3 117,99 kr 31 179,90 kr
3 013,58 kr 75 339,50 kr

Produktattribut Attributvärde Välj attribut
Swissbit
Produktkategori: Minneskort
RoHS-direktivet:  
CFast Cards
16 GB
415 MB/s
520 MB/s
PSLC
3.3 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.6 mm
F-66
Märke: Swissbit
Längd: 36.4 mm
Produkttyp: Memory Cards
Fabriksförpackningskvantitet: 1
Underkategori: Memory & Data Storage
Tjocklek: 3.6 mm
Handelsnamn: everbit
Bredd: 42.8 mm
Del # Alias: 606189
Enhetens vikt: 25,292 g
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
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CFast™ Memory Cards

Swissbit CFast™ Memory Cards combine the CompactFlash™ (CF) Card form factor and the Serial ATA (SATA) interface into a single product. These cards provide rugged and easy replaceable storage for embedded and industrial systems. The CFast memory cards portfolio covers the range from the high-end SLC-based F-600 to the cost and performance-optimized F-50. These cards operate with a low 3.3V power source and support three SATA power management states (active, partial, and slumber). The CFast memory cards feature various capacities from 2GB to 64GB and are characterized by low power consumption and low heat generation.