KRL2012D-M-R470-F-T5

Susumu
754-KRL2012DMR470FT5
KRL2012D-M-R470-F-T5

Tillverk:

Beskrivning:
Strömavkänningsresistorer - SMD Current Sense Resistors 0805(Long Side 0508) 1.0W 0.470 ohm 1% 50ppm
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 5000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
6,93 kr 6,93 kr
3,92 kr 39,20 kr
3,18 kr 79,50 kr
2,37 kr 237,00 kr
2,07 kr 517,50 kr
1,88 kr 940,00 kr
1,72 kr 1 720,00 kr
Komplett Papprulle (beställ i multiplar av 5000)
1,36 kr 6 800,00 kr
1,33 kr 13 300,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Liknande produkter

Produktattribut Attributvärde Välj attribut
Susumu
Produktkategori: Strömavkänningsresistorer - SMD
RoHS-direktivet:  
Reel
Cut Tape
MouseReel
KRL
0508 (Reversed)
1220 (Reversed)
2 Terminal
AEC-Q200
Applikation: Current Sense
Märke: Susumu
Monteringsstil: PCB Mount
Antal kontakter: 2 Terminal
Produkttyp: Current Sense Resistors
Fabriksförpackningskvantitet: 5000
Underkategori: Resistors
Enhetens vikt: 223,129 mg
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

KRL Precision Current Sensing Resistors

Susumu KRL Precision Current Sensing Resistors include large resistive elements that evenly distribute heat. These short-side terminal, low-resistance chip resistors are available in two types: high temperature (operating temperature up to 175°C) and low emf type (operating temperature up to 155°C). The KRL series has been officially listed by NASA under its NASA Electronic Parts and Packaging (NEPP) program as an Industry Leading Parts Manufacturer (ILPM) and recognized as an Established COTS part. This recognition follows the earlier qualification of our RG series, marking another milestone in our contribution to space-grade component reliability. The facedown construction offers a choice between bottom-only or wrap-around terminal. The devices feature high current handling capability and a wide range of power ratings. Susumu KRL Precision Current Sensing Resistors are ideal for automotive electronics, AC/DC converters, DC/DC converters, motors, inverters, and office automation equipment.