LA003-013A82DY

Sunon
369-LA003013A82DY
LA003-013A82DY

Tillverk:

Beskrivning:
LED-kylflänsar och termiska substrat LED Fansink, Cooling Module, 86x40.4mm Round, 5VDC, 16.5dBA, Vapo, Aluminum

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 200   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
142,79 kr 28.558,00 kr
134,40 kr 33.600,00 kr
129,60 kr 64.800,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Sunon
Produktkategori: LED-kylflänsar och termiska substrat
RoHS-direktivet:  
Aluminum
86 mm
Fansink
Märke: Sunon
Produkt: Fansinks
Produkttyp: LED Heat Sinks
Serie: LA
Fabriksförpackningskvantitet: 1
Underkategori: Heat Sinks
Bredd: 86 mm
Enhetens vikt: 163 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99

LED Cooling Solutions

Sunon LED Cooling Solutions are cooling modules for LED light engine manufacturers. Sunon Cooling Solutions make it easy for users to select or design the thermal solution parts needed for their electrical products. Sunon fans (cooling, dustproof, and waterproof), blowers, and coolers are used in a wide range of industries and applications. These solutions are ideal for food and beverage, telecom/server, medical, stage lighting, 3D printing, thin blowers, power tools, cold plates, and more.

EV Charger Solutions

Sunon EV Charger Solutions are a part of the renewable energy market and include AC fans, DC fans, heat sinks, EC fans, and blowers. With the energy transition to green, low-carbon growing in the market, carbon reduction has become heavily encouraged in EV use. EV charging stations consist of multiple battery modules and a highly complex structure; a well-designed thermal solution with a spoiling function is needed to enhance the charging efficiency and the safety of the fast charging operation. Sunon EV Charger Solutions are available in various sizes and with various protection ratings, ensuring an ideal product for any project.