SCLC-6DTP020

Stewart Connector
530-SCLC-6DTP020
SCLC-6DTP020

Tillverk:

Beskrivning:
Fiberoptiska kabelsamlingar Fiber Optic Dplx OM1 Multimode SC/LC 2M
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 200   Flera: 200
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
92,86 kr 18 572,00 kr

Produktattribut Attributvärde Välj attribut
Cinch Connectivity Solutions
Produktkategori: Fiberoptiska kabelsamlingar
RoHS-direktivet:  
Multimode
Indoor
SC Duplex
LC Duplex
Patch Cord
2 m
Bulk
Orange
Polyvinyl Chloride (PVC)
Märke: Stewart Connector
Kabeldiameter: 3 mm
Produkttyp: Fiber Optic Cable Assemblies
Fabriksförpackningskvantitet: 200
Underkategori: Fiber Optic
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
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Fiber Optic Cable Assemblies

Bel Fiber Optic Cable Assemblies feature a high-flexibility, tight-buffered design suitable for indoor environments. These single- and multi-mode assemblies offer multiple end configurations, duplex fiber cable construction, and a PVC jacket. The cable diameters are 2mm for single mode and 3mm for multi-mode. Cable lengths range from 1m to 5m. Bel Fiber Optic Cable Assemblies are designed for high-speed, high-bandwidth applications and are backward compatible with legacy LANs.