BC-R6UE010F

Stewart Connector
530-BC-R6UE010F
BC-R6UE010F

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar CAT 6 UTP 28AWG BLUE

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 200   Flera: 200
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
40,39 kr 8 078,00 kr
39,33 kr 23 598,00 kr
39,11 kr 39 110,00 kr

Produktattribut Attributvärde Välj attribut
Cinch Connectivity Solutions
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
Patch Cord
3.048 m (10 ft)
Blue
28 AWG
Märke: Stewart Connector
Produkttyp: Ethernet Cables / Networking Cables
Serie: BC-R6
Skärmning: Unshielded
Fabriksförpackningskvantitet: 200
Underkategori: Cable Assemblies
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
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Vietnam
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CAT5E & CAT6 Patch Cables

Stewart Connector / Cinch Connectivity Solutions CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Stewart/Cinch CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.